8 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
0152670232
Molex Premo Flex Cable Jumpers

0152670234

DigiKey Part Number
0152670234-ND
Manufacturer
Manufacturer Product Number
0152670234
Description
CABLE FFC/FPC 8POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670234 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-08-D-0152-C-4-08-4-TGCT2812073-10-08-D-0152-C-4-08-4-T-ND¥7.32000Similar
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.29000¥18.29
10¥15.51200¥155.12
25¥14.53680¥363.42
50¥13.84080¥692.04
100¥13.17960¥1,317.96
250¥12.35404¥3,088.51
500¥11.76420¥5,882.10
1,000¥11.20277¥11,202.77
3,000¥10.36767¥31,103.01
Manufacturers Standard Package