8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670229

DigiKey Part Number
WM19621-ND
Manufacturer
Manufacturer Product Number
0152670229
Description
CABLE FFC/FPC 8POS 1MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670229 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-08-A-0101-C-4-08-4-TGCT5952073-10-08-A-0101-C-4-08-4-T-ND¥130.00000Similar
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.27000¥21.27
10¥18.04800¥180.48
25¥16.91240¥422.81
50¥16.10580¥805.29
100¥15.33580¥1,533.58
250¥14.37476¥3,593.69
500¥13.68858¥6,844.29
1,000¥13.03535¥13,035.35
3,000¥12.06374¥36,191.22
Manufacturers Standard Package