
10-08-A-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-08-A-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-A-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 8 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.22000 | ¥6.22 |
| 10 | ¥5.30700 | ¥53.07 |
| 25 | ¥4.97160 | ¥124.29 |
| 50 | ¥4.73480 | ¥236.74 |
| 100 | ¥4.50830 | ¥450.83 |
| 300 | ¥4.17150 | ¥1,251.45 |
| 500 | ¥4.02354 | ¥2,011.77 |
| 1,000 | ¥3.83136 | ¥3,831.36 |
| 2,500 | ¥3.59150 | ¥8,978.75 |




