8 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
0152670232
Molex Premo Flex Cable Jumpers

0152670224

DigiKey Part Number
0152670224-ND
Manufacturer
Manufacturer Product Number
0152670224
Description
CABLE FFC/FPC 8POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670224 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.83000¥19.83
10¥16.80500¥168.05
25¥15.75520¥393.88
50¥15.00140¥750.07
100¥14.28400¥1,428.40
250¥13.38940¥3,347.35
500¥12.75038¥6,375.19
1,000¥12.14191¥12,141.91
3,000¥11.23678¥33,710.34
Manufacturers Standard Package