8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982670229

DigiKey Part Number
WM20647-ND
Manufacturer
Manufacturer Product Number
0982670229
Description
CABLE FFC/FPC 8POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670229 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-08-A-0101-C-4-08-4-TGCT5952073-10-08-A-0101-C-4-08-4-T-ND¥6.64000Similar
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥15.02700¥150.27
25¥14.08080¥352.02
50¥13.40680¥670.34
100¥12.76600¥1,276.60
250¥11.96672¥2,991.68
500¥11.39524¥5,697.62
1,000¥10.85135¥10,851.35
3,000¥10.04246¥30,127.38
Manufacturers Standard Package