LT3598EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3598EFE#TRPBFTR-ND - Tape & Reel (TR) LT3598EFE#TRPBFCT-ND - Cut Tape (CT) LT3598EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3598EFE#TRPBF |
Description | IC LED DRV RGLTR PWM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3598EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 30mA | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.77000 | ¥75.77 |
10 | ¥68.45800 | ¥684.58 |
25 | ¥65.27080 | ¥1,631.77 |
100 | ¥56.67410 | ¥5,667.41 |
250 | ¥54.12652 | ¥13,531.63 |
500 | ¥49.35066 | ¥24,675.33 |
1,000 | ¥42.98283 | ¥42,982.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.39087 | ¥103,477.18 |