LT3012EFE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3012EFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3012EFE#PBF | |
Description | IC REG LIN POS ADJ 250MA 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3012EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.62V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.66500 | ¥486.65 |
95 | ¥40.29147 | ¥3,827.69 |
285 | ¥38.48053 | ¥10,966.95 |
570 | ¥35.08516 | ¥19,998.54 |
1,045 | ¥30.55810 | ¥31,933.21 |
2,565 | ¥29.42634 | ¥75,478.56 |