HMC451 | ||
---|---|---|
DigiKey Part Number | 505-HMC451-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC451 | |
Description | IC RF AMP VSAT 5GHZ-20GHZ DIE | |
Customer Reference | ||
Detailed Description | RF Amplifier IC VSAT 5GHz ~ 20GHz Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 20dBm | |
Gain | 22dB | |
Noise Figure | 7dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 127mA | |
Test Frequency | 5GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥559.83800 | ¥27,991.90 |
100 | ¥524.84820 | ¥52,484.82 |