HMC534LP5E | |
---|---|
DigiKey Part Number | 505-HMC534LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC534LP5E |
Description | IC MMIC AMP VCO HBT GAAS 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 10.6GHz ~ 11.8GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC534LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 10.6GHz ~ 11.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.05000 | ¥274.05 |
10 | ¥260.76200 | ¥2,607.62 |