HMC424A | |
---|---|
DigiKey Part Number | 1127-3063-ND |
Manufacturer | |
Manufacturer Product Number | HMC424A |
Description | RF ATTENUATOR 3DB DIE |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 13 GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Package / Case | Die | |
Base Product Number |