
HMC412BMS8GETR | |
|---|---|
DigiKey Part Number | 1127-3582-2-ND - Tape & Reel (TR) 1127-3582-1-ND - Cut Tape (CT) 1127-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC412BMS8GETR |
Description | IC MIXER 9-15GHZ 8MSOPG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 9GHz ~ 15GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC412BMS8GETR Models |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Noise Figure 9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
RF Type VSAT | Supplier Device Package 8-MSOP |
Frequency 9GHz ~ 15GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.99000 | ¥185.99 |
| 10 | ¥148.87600 | ¥1,488.76 |
| 25 | ¥139.61080 | ¥3,490.27 |
| 100 | ¥132.85750 | ¥13,285.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥121.64884 | ¥60,824.42 |




