SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC311SC70E

DigiKey Part Number
505-HMC311SC70E-ND
Manufacturer
Manufacturer Product Number
HMC311SC70E
Description
IC RF AMP GPS 0HZ-8GHZ SC70-6
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 8GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
HMC311SC70E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Last Time Buy
Frequency
0Hz ~ 8GHz
P1dB
11dBm
Gain
15dB
Noise Figure
5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
74mA
Test Frequency
6GHz ~ 8GHz
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
Last Time Buy Date: 2026/5/7
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.50000¥108.50
10¥74.97100¥749.71
25¥66.22160¥1,655.54
100¥56.33320¥5,633.32
250¥54.47520¥13,618.80
Manufacturers Standard Package