HMC241ALP3ETR | |
---|---|
DigiKey Part Number | 505-HMC241ALP3ETR-ND - Tape & Reel (TR) 505-HMC241ALP3ETRCT-ND - Cut Tape (CT) 505-HMC241ALP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC241ALP3ETR |
Description | IC RF SWITCH SP4T 4GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SP4T 4 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC241ALP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 4GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 47dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥84.50400 | ¥845.04 |
25 | ¥80.57160 | ¥2,014.29 |
100 | ¥69.96130 | ¥6,996.13 |
250 | ¥66.81656 | ¥16,704.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥60.92122 | ¥30,460.61 |
1,000 | ¥53.06034 | ¥53,060.34 |