
HMC241ALP3E | |
|---|---|
DigiKey Part Number | 505-HMC241ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC241ALP3E |
Description | IC RF SWITCH SP4T 4GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMAX / WiBro SP4T 4 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC241ALP3E Models |
Category | Test Frequency 4GHz |
Manufacturer Analog Devices Inc. | P1dB 29dBm |
Packaging Strip | IIP3 47dBm |
Part Status Active | Impedance 50Ohm |
RF Type WiMAX / WiBro | Voltage - Supply 5V |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 100MHz ~ 4GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 32dB | Base Product Number |
Insertion Loss 1.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.98000 | ¥100.98 |
| 10 | ¥87.77800 | ¥877.78 |
| 25 | ¥83.17960 | ¥2,079.49 |
| 100 | ¥76.87540 | ¥7,687.54 |
| 250 | ¥73.10116 | ¥18,275.29 |
| 500 | ¥70.43770 | ¥35,218.85 |
| 1,000 | ¥67.92992 | ¥67,929.92 |











