RF Switch IC Cellular SP4T 50Ohm 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7992LP3DETR

DigiKey Part Number
1127-3216-2-ND - Tape & Reel (TR)
1127-3216-1-ND - Cut Tape (CT)
1127-3216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC7992LP3DETR
Description
IC RF SWITCH SP4T 6GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SP4T 6 GHz 50Ohm 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC7992LP3DETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
6GHz
Manufacturer
Analog Devices Inc.
P1dB
35dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
58dBm
Part Status
Active
Impedance
50Ohm
RF Type
Cellular
Voltage - Supply
3.3V ~ 5V
Topology
Absorptive
Operating Temperature
-40°C ~ 105°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 6GHz
Package / Case
16-VFQFN Exposed Pad, CSP
Isolation
30dB
Supplier Device Package
16-LFCSP (3x3)
Insertion Loss
1dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,165
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.16000¥98.16
10¥85.28000¥852.80
25¥80.81120¥2,020.28
100¥74.67890¥7,467.89
250¥71.00684¥17,751.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥68.41570¥34,207.85
1,000¥65.97605¥65,976.05
Manufacturers Standard Package