
HMC7992LP3DE | |
|---|---|
DigiKey Part Number | 505-HMC7992LP3DE-ND |
Manufacturer | |
Manufacturer Product Number | HMC7992LP3DE |
Description | IC RF SWITCH SP4T 6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 6 GHz 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7992LP3DE Models |
Category | Test Frequency 6GHz |
Manufacturer Analog Devices Inc. | P1dB 35dBm |
Packaging Strip | IIP3 58dBm |
Part Status Active | Impedance 50Ohm |
RF Type Cellular | Voltage - Supply 3.3V ~ 5V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 6GHz | Package / Case 16-VFQFN Exposed Pad, CSP |
Isolation 30dB | Supplier Device Package 16-LFCSP (3x3) |
Insertion Loss 1dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.16000 | ¥98.16 |
| 10 | ¥85.28000 | ¥852.80 |
| 25 | ¥80.81120 | ¥2,020.28 |
| 100 | ¥74.67890 | ¥7,467.89 |
| 250 | ¥71.00684 | ¥17,751.71 |
| 500 | ¥68.41570 | ¥34,207.85 |
| 1,000 | ¥65.97605 | ¥65,976.05 |






