RF Switch IC WiMax, WLAN SPDT 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC544AE

DigiKey Part Number
1127-3205-ND
Manufacturer
Manufacturer Product Number
HMC544AE
Description
IC RF SWITCH SPDT 4GHZ SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPDT 4 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC544AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
4GHz
Manufacturer
Analog Devices Inc.
IIP3
60dBm
Packaging
Strip
Impedance
50Ohm
Part Status
Active
Voltage - Supply
3V
RF Type
WiMax, WLAN
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 4GHz
Package / Case
SOT-23-6
Isolation
12dB
Supplier Device Package
SOT-23-6
Insertion Loss
0.7dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥21.22900¥212.29
25¥19.47080¥486.77
100¥17.53980¥1,753.98
250¥16.61808¥4,154.52
500¥16.06282¥8,031.41
1,000¥15.60573¥15,605.73
2,500¥15.12318¥37,807.95
5,000¥14.83240¥74,162.00
Manufacturers Standard Package