


EVAL-ADF4252EBZ2 | |
|---|---|
DigiKey Part Number | EVAL-ADF4252EBZ2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4252EBZ2 |
Description | EVAL BOARD FOR ADF4252 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4252 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF4252 | |
Primary Attributes | Dual Fractional-N PLL | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,449.06000 | ¥1,449.06 |


