24 LFCSP WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LFCSP WQ
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4252BCPZ-RL

DigiKey Part Number
ADF4252BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF4252BCPZ-RL
Description
IC CLK/FREQ SYNTH 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF), Fractional N, Integer N IC 3GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4252BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF/IF), Fractional N, Integer N
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥43.67782¥218,389.10
Manufacturers Standard Package