LT5512 - Mixer 100kHz ~ 100MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC933A

DigiKey Part Number
DC933A-ND
Manufacturer
Manufacturer Product Number
DC933A
Description
BOARD DEMO FOR LT5512EUF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT5512 - Mixer 100kHz ~ 100MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LT5512
Packaging
Box
RF Frequency
100kHz ~ 100MHz
Part Status
Active
Function
Mixer
Type
Mixer
Base Product Number
Frequency
100kHz ~ 100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,817.79000¥1,817.79
10¥1,813.63200¥18,136.32
Manufacturers Standard Package