LT5512 - Mixer, Downconversion 1.7GHz ~ 2.1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC478B

DigiKey Part Number
505-DC478B-ND
Manufacturer
Manufacturer Product Number
DC478B
Description
LT5512EUF MIXER DEMO BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT5512 - Mixer, Downconversion 1.7GHz ~ 2.1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.7GHz ~ 2.1GHz
Manufacturer
Analog Devices Inc.
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
LT5512
Part Status
Active
RF Frequency
1.7GHz ~ 2.1GHz
Type
Mixer, Downconversion
Function
Mixer, Downconversion
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,571.22000¥1,571.22
10¥1,567.58100¥15,675.81
Manufacturers Standard Package