DC575A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC575A

DigiKey Part Number
DC575A-ND
Manufacturer
Manufacturer Product Number
DC575A
Description
BOARD DELTA SIGMA ADC LTC2410
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2410 - 24 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
24
Sampling Rate (Per Second)
7.5
Data Interface
MICROWIRE™, Serial, SPI™
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2410
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥563.66000¥563.66
Manufacturers Standard Package