DC2407A | ||
---|---|---|
DigiKey Part Number | 505-DC2407A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2407A | |
Description | EVAL BOARD FOR LT8650S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT8650S Silent Switcher®2 DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 4A, 4A | |
Voltage - Input | 5.4V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8650S | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.24000 | ¥966.24 |