
DC2387A | |
|---|---|
DigiKey Part Number | 505-DC2387A-ND |
Manufacturer | |
Manufacturer Product Number | DC2387A |
Description | EVAL BOARD FOR LTM8071 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8071 Silent Switcher®, µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 60V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM8071 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.45000 | ¥831.45 |









