
ZSDR-425+ | |
|---|---|
DigiKey Part Number | 3157-ZSDR-425+-ND |
Manufacturer | |
Manufacturer Product Number | ZSDR-425+ |
Description | REFLECTIVE SP4T, PIN DIODE SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Mini-Circuits | Test Frequency 2.5GHz |
Packaging Tray | P1dB 19dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 5V |
Topology Reflective | Operating Temperature -55°C ~ 100°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 10MHz ~ 2.5GHz | Package / Case Module |
Isolation 35dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,787.70000 | ¥1,787.70 |
| 10 | ¥1,634.82600 | ¥16,348.26 |
| 25 | ¥1,604.21760 | ¥40,105.44 |
| 50 | ¥1,573.81360 | ¥78,690.68 |










