
ZYSWA-2-50DR+ | |
|---|---|
DigiKey Part Number | 3157-ZYSWA-2-50DR+-ND |
Manufacturer | |
Manufacturer Product Number | ZYSWA-2-50DR+ |
Description | IC RF SWITCH SPDT 5GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, WCDMA, WiMAX SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 20dB |
Manufacturer Mini-Circuits | Insertion Loss 1.9dB |
Packaging Tray | Test Frequency 5GHz |
Part Status Active | P1dB 24dBm |
RF Type Cellular, ISM, WCDMA, WiMAX | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Frequency Range DC ~ 5GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,526.52000 | ¥1,526.52 |
| 10 | ¥1,480.82000 | ¥14,808.20 |
| 25 | ¥1,465.43120 | ¥36,635.78 |
| 50 | ¥1,450.21780 | ¥72,510.89 |










