
ZFSWA2R-63DR+ | |
|---|---|
DigiKey Part Number | 3157-ZFSWA2R-63DR+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSWA2R-63DR+ |
Description | ABS SPDT, SSS, 500-6000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, PCN, WCDMA, WIMAX, WLAN SPDT 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Mini-Circuits | Test Frequency 6GHz |
Packaging Tray | P1dB 27dBm |
Part Status Active | IIP3 44dBm |
RF Type Cellular, ISM, PCN, WCDMA, WIMAX, WLAN | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 3V ~ 5V |
Circuit SPDT | Operating Temperature -55°C ~ 100°C |
Frequency Range 500MHz ~ 6GHz | Mounting Type Chassis Mount |
Isolation 45dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,037.18000 | ¥1,037.18 |
| 10 | ¥888.86200 | ¥8,888.62 |
| 25 | ¥874.16240 | ¥21,854.06 |
| 50 | ¥859.23360 | ¥42,961.68 |
| 100 | ¥844.53180 | ¥84,453.18 |










