RF Switch IC Cellular, ISM, PCN, WCDMA, WiMAX SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZASW-2-50DRA+

DigiKey Part Number
3157-ZASW-2-50DRA+-ND
Manufacturer
Manufacturer Product Number
ZASW-2-50DRA+
Description
SOLID STATE SWITCH, DC 5000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, ISM, PCN, WCDMA, WiMAX SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
Mini-Circuits
Test Frequency
5GHz
Packaging
Tray
P1dB
23dBm
Part Status
Active
Impedance
50Ohm
RF Type
Cellular, ISM, PCN, WCDMA, WiMAX
Voltage - Supply
-5V, 5V
Topology
Reflective
Operating Temperature
-20°C ~ 85°C
Circuit
SPDT
Mounting Type
Chassis Mount
Frequency Range
0Hz ~ 5GHz
Package / Case
Module, SMA Connectors
Isolation
60dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,832.03000¥1,832.03
10¥1,679.29300¥16,792.93
25¥1,671.77320¥41,794.33
50¥1,664.04380¥83,202.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.