DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥628.02000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 5A | 7V ~ 60V | Buck | 1MHz | Fully Populated | Board(s) | LTM8071 | |||
1 In Stock | 1 : ¥628.02000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 3A | 7V ~ 60V | Buck | 1.2MHz | Fully Populated | Board(s) | LTM8073 | |||
1 In Stock | 1 : ¥650.26000 Box | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 3.3V, 5V | 1.4A, 1.4A | 7V ~ 40V | Buck | 1.6MHz | Fully Populated | Board(s) | LTM8078 | |||
0 In Stock Check Lead Time | 1 : ¥628.02000 Bulk | Bulk | Active | DC/DC, Step Down | 4, Isolated | 1.8V, 2.5V, 3.3V, 5V | 1.2A, 1.2A, 1.2A, 1.2A | 7V ~ 40V | Boost | - | Fully Populated | Board(s) | LTM8051 | |||
5 In Stock | 1 : ¥650.26000 Box | Box | Active | DC/DC, Step Down | 4, Non-Isolated | 0.8V, 1V, 1.2V, 1.5V | 8A, 8A, 8A, 8A | 2.5V ~ 5.5V | Buck | 1.5MHz | Fully Populated | Board(s) | LTM4710-1 | |||
0 In Stock Check Lead Time | 1 : ¥650.26000 Bulk | Bulk | Active | DC/DC, Step Down | 4, Non-Isolated | 1.2V, 1.5V, 3.3, 5V | 3A, 3A, 3A, 3A | 5.4V ~ 40V | Buck | - | Fully Populated | Board(s) | LTM8060 | |||
0 In Stock | 1 : ¥628.02000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 8A | 4V ~ 16V | Buck | 800kHz | Fully Populated | Board(s) | LTM4702 |