Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 5A 3.6V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 5A 3.6V - 60V Input
µModule® Power Products by Analog Devices

LTM8071EY#PBF

DigiKey Part Number
505-LTM8071EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8071EY#PBF
Description
DC DC CONVERTER 0.97-15V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 5A 3.6V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8071EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
80-BBGA Module
Number of Outputs
1
Size / Dimension
0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm)
Voltage - Input (Min)
3.6V
Supplier Device Package
80-BGA (11.25x9)
Voltage - Input (Max)
60V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥334.27000¥334.27
10¥272.43800¥2,724.38
25¥256.99840¥6,424.96
168¥235.19280¥39,512.39
336¥229.74000¥77,192.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.