MCRY-EVALKIT | ||
---|---|---|
DigiKey Part Number | 2225-MCRY-EVALKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | MCRY-EVALKIT | |
Description | EVALUATION KIT FOR MATRIX MATRIX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | MCRY12-125Q-42DI - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 4.2V | |
Current - Output | - | |
Voltage - Input | 0.024V ~ 0.5V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCRY12-125Q-42DI |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.52000 | ¥1,062.52 |