DC2044B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2044B

DigiKey Part Number
505-DC2044B-ND
Manufacturer
Manufacturer Product Number
DC2044B
Description
EVAL BOARD FOR LTC4020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4020 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
LTC4020
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,011.74000¥2,011.74
Manufacturers Standard Package