
DC2134B | |
|---|---|
DigiKey Part Number | 505-DC2134B-ND |
Manufacturer | |
Manufacturer Product Number | DC2134B |
Description | EVAL BOARD FOR LTC4020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4020 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4020 |
Packaging Box | Primary Attributes 15V ~ 55V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,962.41000 | ¥2,962.41 |
| 10 | ¥2,556.89700 | ¥25,568.97 |
| 25 | ¥2,455.67280 | ¥61,391.82 |

