
ADUM7703-8BRIZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7703-8BRIZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7703-8BRIZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7703-8BRIZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7703-8BRIZ-RL7 |
Description | +/- 250MV LOW POWER ISO ADC WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78.1k Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7703-8BRIZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.10000 | ¥105.10 |
| 10 | ¥72.44900 | ¥724.49 |
| 25 | ¥63.94280 | ¥1,598.57 |
| 100 | ¥54.32210 | ¥5,432.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥52.20095 | ¥20,880.38 |








