


UA78L08ACPK | |
|---|---|
DigiKey Part Number | 296-11125-2-ND - Tape & Reel (TR) 296-11125-1-ND - Cut Tape (CT) 296-11125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L08ACPK |
Description | IC REG LINEAR 8V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08ACPK Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 23V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 10 | ¥6.41900 | ¥64.19 |
| 25 | ¥5.79080 | ¥144.77 |
| 100 | ¥5.09950 | ¥509.95 |
| 250 | ¥4.76936 | ¥1,192.34 |
| 500 | ¥4.57042 | ¥2,285.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.40650 | ¥4,406.50 |
| 2,000 | ¥4.27172 | ¥8,543.44 |
| 3,000 | ¥4.20420 | ¥12,612.60 |
| 5,000 | ¥4.12938 | ¥20,646.90 |
| 7,000 | ¥4.08564 | ¥28,599.48 |
| 10,000 | ¥4.04358 | ¥40,435.80 |


