ADUM4190ARIZ-RL | ||
---|---|---|
DigiKey Part Number | ADUM4190ARIZ-RLTR-ND - Tape & Reel (TR) ADUM4190ARIZ-RLCT-ND - Cut Tape (CT) ADUM4190ARIZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUM4190ARIZ-RL | |
Description | IC ISOLATOR 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM4190ARIZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.16400 | ¥321.64 |
25 | ¥30.40760 | ¥760.19 |
100 | ¥26.35450 | ¥2,635.45 |
250 | ¥25.00272 | ¥6,250.68 |
500 | ¥22.43500 | ¥11,217.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.92107 | ¥18,921.07 |
2,000 | ¥17.97503 | ¥35,950.06 |