
ADUM3190SRQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3190SRQZ-RL7TR-ND - Tape & Reel (TR) ADUM3190SRQZ-RL7CT-ND - Cut Tape (CT) ADUM3190SRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3190SRQZ-RL7 |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190SRQZ-RL7 Models |
Category | Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-QSOP |
Part Status Active | Base Product Number |
Type Isolator, Error Amplifier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥25.95100 | ¥259.51 |
| 25 | ¥23.86400 | ¥596.60 |
| 100 | ¥21.56240 | ¥2,156.24 |
| 250 | ¥20.46528 | ¥5,116.32 |
| 500 | ¥20.37148 | ¥10,185.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.26008 | ¥19,260.08 |
| 2,000 | ¥18.81222 | ¥37,624.44 |
| 3,000 | ¥18.58797 | ¥55,763.91 |



