ADUM4190BRIZ | ||
---|---|---|
DigiKey Part Number | 505-ADUM4190BRIZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM4190BRIZ | |
Description | IC ISOLATOR 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM4190BRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34000 | ¥343.40 |
37 | ¥32.46027 | ¥1,201.03 |
111 | ¥28.13288 | ¥3,122.75 |
259 | ¥26.69019 | ¥6,912.76 |
518 | ¥23.94896 | ¥12,405.56 |
1,036 | ¥20.19792 | ¥20,925.05 |
2,516 | ¥19.18804 | ¥48,277.11 |