Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input
E-gnition Hamburg team

THD 12-2423WI

DigiKey Part Number
1951-2257-ND
Manufacturer
Manufacturer Product Number
THD 12-2423WI
Description
DC DC CONVERTER +/-15V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 12-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA, 400mA
Mfr
Power (Watts)
12 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 8 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.55000¥374.55
5¥360.62200¥1,803.11
10¥354.76600¥3,547.66
30¥345.66367¥10,369.91
50¥341.50780¥17,075.39
100¥335.94380¥33,594.38
250¥328.71448¥82,178.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.