
ADUM162N0BRZ | |
|---|---|
DigiKey Part Number | 505-ADUM162N0BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM162N0BRZ |
Description | DGTL ISOLTR 3KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM162N0BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.92000 | ¥52.92 |
| 10 | ¥34.98000 | ¥349.80 |
| 48 | ¥27.57521 | ¥1,323.61 |
| 144 | ¥23.89701 | ¥3,441.17 |
| 288 | ¥22.05531 | ¥6,351.93 |
| 528 | ¥20.69180 | ¥10,925.27 |
| 1,008 | ¥20.67364 | ¥20,839.03 |












