
EVAL-5CH6CHSOICEBZ | |
|---|---|
DigiKey Part Number | EVAL-5CH6CHSOICEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-5CH6CHSOICEBZ |
Description | EVAL BOARD FOR ADUM15XN ADUM16XN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM15xN, ADuM16xN iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Digital Isolator |
Series | Utilized IC / Part ADuM15xN, ADuM16xN |
Packaging Box | Contents Board(s) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥571.79000 | ¥571.79 |


