ADUM160N1BRZ | ||
---|---|---|
DigiKey Part Number | 505-ADUM160N1BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM160N1BRZ | |
Description | DGTL ISO 3000VRMS 6CH GP 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47100 | ¥394.71 |
48 | ¥37.31146 | ¥1,790.95 |
144 | ¥32.33688 | ¥4,656.51 |
288 | ¥30.67844 | ¥8,835.39 |
528 | ¥27.52759 | ¥14,534.57 |
1,008 | ¥23.21600 | ¥23,401.73 |
2,544 | ¥22.05523 | ¥56,108.51 |