505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1441ARQZ-RL7

DigiKey Part Number
ADUM1441ARQZ-RL7TR-ND - Tape & Reel (TR)
ADUM1441ARQZ-RL7CT-ND - Cut Tape (CT)
ADUM1441ARQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1441ARQZ-RL7
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1441ARQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
180ns, 180ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.99000¥65.99
10¥44.16700¥441.67
25¥38.48280¥962.07
100¥32.05740¥3,205.74
250¥28.90208¥7,225.52
500¥27.90942¥13,954.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥27.90941¥27,909.41
Manufacturers Standard Package