
EVAL-ADUM1441EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM1441EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM1441EBZ |
Description | EVAL BOARD FOR ADUM1441 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM1441 iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part ADuM1441 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥687.40000 | ¥687.40 |



