ADT7301ARTZ-500RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADT7301ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADT7301ARTZ-500RL7CT-ND - Cut Tape (CT) 505-ADT7301ARTZ-500RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7301ARTZ-500RL7 | |
Description | SENSOR DIGITAL -40C-150C SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7301ARTZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.25V | |
Resolution | 13 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.19000 | ¥32.19 |
10 | ¥28.92600 | ¥289.26 |
25 | ¥27.34240 | ¥683.56 |
100 | ¥23.69770 | ¥2,369.77 |
250 | ¥22.48192 | ¥5,620.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.17306 | ¥10,086.53 |
1,000 | ¥17.01348 | ¥17,013.48 |
2,500 | ¥16.16281 | ¥40,407.03 |
5,000 | ¥15.55518 | ¥77,775.90 |