RMS to DC Converter 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 20-QSOP
Introducing Power by Linear

AD8436BRQZ

DigiKey Part Number
505-AD8436BRQZ-ND
Manufacturer
Manufacturer Product Number
AD8436BRQZ
Description
IC RMS TO DC CONVERTER 20QSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8436BRQZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±2.4V ~ 18V, 4.8V ~ 36V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
20-SSOP (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
20-QSOP
Current - Supply
325 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.19000¥214.19
10¥172.17300¥1,721.73
56¥154.43339¥8,648.27
112¥149.39161¥16,731.86
280¥144.06689¥40,338.73
504¥141.30766¥71,219.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.