DRQ127-R47-R | ||
---|---|---|
DigiKey Part Number | 283-DRQ127-R47-RTR-ND - Tape & Reel (TR) 283-DRQ127-R47-RCT-ND - Cut Tape (CT) 283-DRQ127-R47-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRQ127-R47-R | |
Description | INDUCT ARRAY 2 COIL 419NH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 1.676 µH Inductance - Connected in Series 419 nH Inductance - Connected in Parallel 1.95mOhm DC Resistance (DCR) - Parallel 17.9 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | DRQ127-R47-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 419 nH | |
Inductance - Connected In Series | 1.676 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 17.9 A | |
Current Rating - Series | 8.94 A | |
Current Saturation - Parallel | 56 A | |
Current Saturation - Series | 28 A | |
DC Resistance (DCR) - Parallel | 1.95mOhm | |
DC Resistance (DCR) - Series | 7.8mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.76400 | ¥117.64 |
25 | ¥10.83960 | ¥270.99 |
50 | ¥9.68540 | ¥484.27 |
100 | ¥8.07140 | ¥807.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥7.84040 | ¥2,744.14 |
700 | ¥7.37927 | ¥5,165.49 |
1,050 | ¥6.91806 | ¥7,263.96 |
2,450 | ¥6.68740 | ¥16,384.13 |
8,750 | ¥6.45682 | ¥56,497.17 |