RS-4812SZ/H2 | |
---|---|
DigiKey Part Number | RS-4812SZ/H2-ND |
Manufacturer | |
Manufacturer Product Number | RS-4812SZ/H2 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-4812SZ/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 166mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.44000 | ¥202.44 |
5 | ¥197.74600 | ¥988.73 |
10 | ¥196.21200 | ¥1,962.12 |
25 | ¥193.14280 | ¥4,828.57 |
50 | ¥183.94520 | ¥9,197.26 |
100 | ¥173.54640 | ¥17,354.64 |
250 | ¥165.55100 | ¥41,387.75 |
500 | ¥163.09838 | ¥81,549.19 |