ADRF6520ACPZ | ||
---|---|---|
DigiKey Part Number | 505-ADRF6520ACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADRF6520ACPZ | |
Description | IC RF AMP 1.25GHZ 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 1.25GHz 32-LFCSP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADRF6520ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.25GHz | |
P1dB | 14dBm | |
Gain | 53dB | |
Noise Figure | 10.5dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 425mA | |
Test Frequency | 1.25GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.31000 | ¥327.31 |
10 | ¥305.38100 | ¥3,053.81 |
25 | ¥292.58000 | ¥7,314.50 |
80 | ¥265.14963 | ¥21,211.97 |
230 | ¥256.00691 | ¥58,881.59 |