HMC374ETR | ||
---|---|---|
DigiKey Part Number | 1127-1031-2-ND - Tape & Reel (TR) 1127-1031-1-ND - Cut Tape (CT) 1127-1031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC374ETR | |
Description | IC AMP GPS 300MHZ-3GHZ SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 3GHz SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC374ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
P1dB | 22dBm | |
Gain | 9dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.75V ~ 5.5V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥60.74100 | ¥607.41 |
25 | ¥55.21920 | ¥1,380.48 |
100 | ¥49.69860 | ¥4,969.86 |
250 | ¥45.55728 | ¥11,389.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.41582 | ¥20,707.91 |
1,000 | ¥37.27421 | ¥37,274.21 |